
MAL214097302E3 | |
|---|---|
DigiKey Part Number | MAL214097302E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214097302E3 |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 301 mA @ 100 Hz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.563" (14.30mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.413" L x 0.413" W (10.50mm x 10.50mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,00133 | € 1 001,33 |
| Unit Price without VAT: | € 1,00133 |
|---|---|
| Unit Price with VAT: | € 1,22162 |

