
MAL214097102E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097102E3TR-ND - Tape & Reel (TR) 56-MAL214097102E3CT-ND - Cut Tape (CT) 56-MAL214097102E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097102E3 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 153 mA @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.563" (14.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.413" L x 0.413" W (10.50mm x 10.50mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 1,75200 | € 17,52 |
| 50 | € 1,39120 | € 69,56 |
| 100 | € 1,27730 | € 127,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,13452 | € 283,63 |
| 500 | € 1,06176 | € 530,88 |
| 750 | € 1,02505 | € 768,79 |
| 1 250 | € 0,98414 | € 1 230,17 |
| 1 750 | € 0,96010 | € 1 680,17 |
| 2 500 | € 0,93687 | € 2 342,17 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,19640 |

