68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097101E3

DigiKey Part Number
MAL214097101E3-ND
Manufacturer
Manufacturer Product Number
MAL214097101E3
Description
CAP ALUM 68UF 20% 50V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
123 mA @ 100 Hz
Part Status
Active
Impedance
500 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.413" L x 0.413" W (10.50mm x 10.50mm)
Lifetime @ Temp.
1500 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 0,87243€ 1 308,64
Unit Price without VAT:€ 0,87243
Unit Price with VAT:€ 1,06436