Parametric Equivalent
Upgrade

MAL214056332E3 | |
|---|---|
DigiKey Part Number | MAL214056332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214056332E3 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.54 A @ 100 Hz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214066332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214066332E3-ND | € 2,31526 | Parametric Equivalent |
| B41896C5338M000 | TDK | 0 | B41896C5338M000-ND | € 1,40923 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,28320 | € 1 141,60 |
| Unit Price without VAT: | € 2,28320 |
|---|---|
| Unit Price with VAT: | € 2,78550 |



