Parametric Equivalent
Parametric Equivalent
Upgrade

MAL214055471E3 | |
|---|---|
DigiKey Part Number | MAL214055471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214055471E3 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 100 Hz |
Packaging Bulk | Impedance 150 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214035471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214035471E3-ND | € 0,59541 | Parametric Equivalent |
| MAL214065471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214065471E3-ND | € 0,60248 | Parametric Equivalent |
| B41866C5477M000 | TDK | 0 | B41866C5477M000-ND | € 0,27185 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,58738 | € 1 174,76 |
| Unit Price without VAT: | € 0,58738 |
|---|---|
| Unit Price with VAT: | € 0,71660 |



