MAL214036222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,86485
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,88210
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214036222E3

DigiKey Part Number
MAL214036222E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214036222E3
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.54 A @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
30 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214056222E3Vishay Beyschlag/Draloric/BC Components0MAL214056222E3-ND€ 1,86485Parametric Equivalent
MAL214066222E3Vishay Beyschlag/Draloric/BC Components0MAL214066222E3-ND€ 1,88210Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€ 1,89561€ 1 421,71
Unit Price without VAT:€ 1,89561
Unit Price with VAT:€ 2,31264