Similar

MAL213836229E3 | |
|---|---|
DigiKey Part Number | 4212PHCT-ND - Cut Tape (CT) 4212PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213836229E3 |
Description | CAP ALUM 22UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 10Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 61 mA @ 100 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 79.3 mA @ 10 kHz |
Capacitance | Impedance 5.5 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia x 0.500" L (6.30mm x 12.70mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 10Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL211838229E3 | Vishay Beyschlag/Draloric/BC Components | 1 742 | 4152PHCT-ND | € 3,59000 | Similar |


