
MAL213833101E3 | |
|---|---|
DigiKey Part Number | 4183PHCT-ND - Cut Tape (CT) 4183PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213833101E3 |
Description | CAP ALUM 100UF 20% 6.3V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 3.8Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 99 mA @ 100 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 118.8 mA @ 10 kHz |
Capacitance | Impedance 3 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia x 0.500" L (6.30mm x 12.70mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.8Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,06800 | € 20,68 |
| 50 | € 1,65420 | € 82,71 |
| 100 | € 1,52390 | € 152,39 |
| 500 | € 1,29976 | € 649,88 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,73320 |

