
MAL213829101E3 | |
|---|---|
DigiKey Part Number | 56-MAL213829101E3TR-ND - Tape & Reel (TR) 56-MAL213829101E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL213829101E3 |
Description | CAP ALUM 100UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.1Ohm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 410 mA @ 100 Hz |
Capacitance | Impedance 670 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 2,46900 | € 24,69 |
| 50 | € 1,98800 | € 99,40 |
| 100 | € 1,83630 | € 183,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,57625 | € 630,50 |
| 800 | € 1,49090 | € 1 192,72 |
| 1 200 | € 1,44786 | € 1 737,43 |
| 2 000 | € 1,39991 | € 2 799,82 |
| 2 800 | € 1,37173 | € 3 840,84 |
| 4 000 | € 1,34451 | € 5 378,04 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |

