
MAL213825101E3 | |
|---|---|
DigiKey Part Number | 56-MAL213825101E3TR-ND - Tape & Reel (TR) 56-MAL213825101E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL213825101E3 |
Description | CAP ALUM 100UF 20% 16V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 130 mA @ 100 Hz |
Capacitance | Impedance 1 Ohms |
Tolerance ±20% | Size / Dimension 0.303" Dia x 0.500" L (7.70mm x 12.70mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz | Package / Case Axial, Can |

