Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213651181E3 | |
|---|---|
DigiKey Part Number | MAL213651181E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213651181E3 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 100 Hz |
Packaging Bulk | Impedance 75 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213631181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213631181E3-ND | € 0,63650 | Parametric Equivalent |
| MAL213661181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213661181E3-ND | € 0,62912 | Parametric Equivalent |
| RF1K181MP51020 | Chinsan (Elite) | 311 | 4191-RF1K181MP51020CT-ND | € 0,49000 | Parametric Equivalent |
| RXW181M1JBK-1020S | Surge | 0 | 4403-RXW181M1JBK-1020S-ND | € 0,14125 | Parametric Equivalent |
| RZW181M1JBK-1020S | Surge | 0 | 4403-RZW181M1JBK-1020S-ND | € 0,16337 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,61407 | € 1 228,14 |
| Unit Price without VAT: | € 0,61407 |
|---|---|
| Unit Price with VAT: | € 0,74917 |





