
MAL213245102E3 | |
|---|---|
DigiKey Part Number | MAL213245102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213245102E3 |
Description | CAP ALUM 1000UF 16V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 220mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance -10%, +50% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,93739 | € 2 349,91 |
| Unit Price without VAT: | € 2,93739 |
|---|---|
| Unit Price with VAT: | € 3,58362 |

