Direct

MAL213228221E3 | |
|---|---|
DigiKey Part Number | MAL213228221E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213228221E3 |
Description | CAP ALUM 220UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 500mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 520 mA @ 100 Hz |
Capacitance | Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 500mOhm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213218221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213218221E3-ND | € 2,13874 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 2,14828 | € 1 611,21 |
| Unit Price without VAT: | € 2,14828 |
|---|---|
| Unit Price with VAT: | € 2,62090 |


