MAL213227101E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,40530
Datasheet
100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.4Ohm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213227101E3

DigiKey Part Number
MAL213227101E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL213227101E3
Description
CAP ALUM 100UF 40V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.4Ohm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Capacitance
Impedance
750 mOhms
Tolerance
-10%, +50%
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Voltage - Rated
40 V
Mounting Type
ESR (Equivalent Series Resistance)
1.4Ohm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213237101E3Vishay Beyschlag/Draloric/BC Components0MAL213237101E3-ND€ 1,40530Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,44508€ 1 445,08
Unit Price without VAT:€ 1,44508
Unit Price with VAT:€ 1,76300