270 µF 25 V Aluminum Electrolytic Capacitors Axial 1.061Ohm @ 100Hz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212636271E3

DigiKey Part Number
56-MAL212636271E3CT-ND - Cut Tape (CT)
56-MAL212636271E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL212636271E3
Description
CAP ALUM 270UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Axial 1.061Ohm @ 100Hz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
200 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 10 kHz
Capacitance
Impedance
1.25 Ohms
Tolerance
±20%
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
1.061Ohm @ 100Hz
Package / Case
Axial
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,87000€ 2,87
10€ 1,93200€ 19,32
50€ 1,53980€ 76,99
100€ 1,41640€ 141,64
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 1,18190€ 590,95
1 000€ 1,11634€ 1 116,34
1 500€ 1,08327€ 1 624,90
2 500€ 1,04641€ 2 616,03
3 500€ 1,02475€ 3 586,62
5 000€ 1,00384€ 5 019,20
Manufacturers Standard Package
Unit Price without VAT:€ 2,87000
Unit Price with VAT:€ 3,50140