
MAL212626681E3 | |
|---|---|
DigiKey Part Number | 56-MAL212626681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212626681E3 |
Description | CAP ALUM 680UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 278mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 580 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 696 mA @ 10 kHz |
Capacitance | Impedance 119 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 278mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,46551 | € 1 465,51 |
| Unit Price without VAT: | € 1,46551 |
|---|---|
| Unit Price with VAT: | € 1,78792 |

