
MAL211839478E3 | |
|---|---|
DigiKey Part Number | 56-MAL211839478E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211839478E3 |
Description | CAP ALUM 4.7UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 24Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 50.4 mA @ 10 kHz |
Capacitance | Impedance 19 Ohms |
Tolerance ±20% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 24Ohm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,44848 | € 1 448,48 |
| 2 000 | € 1,38236 | € 2 764,72 |
| 3 000 | € 1,34903 | € 4 047,09 |
| 5 000 | € 1,31801 | € 6 590,05 |
| Unit Price without VAT: | € 1,44848 |
|---|---|
| Unit Price with VAT: | € 1,76715 |

