Parametric Equivalent

MAL210659222E3 | |
|---|---|
DigiKey Part Number | MAL210659222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210659222E3 |
Description | CAP ALUM 2200UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.9 A @ 100 Hz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.535" (89.80mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210619222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210619222E3-ND | € 21,96303 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 21,96303 | € 6 588,91 |
| Unit Price without VAT: | € 21,96303 |
|---|---|
| Unit Price with VAT: | € 26,79490 |


