Parametric Equivalent

MAL210658103E3 | |
|---|---|
DigiKey Part Number | MAL210658103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210658103E3 |
Description | CAP ALUM 10000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17 A @ 100 Hz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance -10%, +30% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.535" (89.80mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210618103E3 | Vishay Beyschlag/Draloric/BC Components | 148 | MAL210618103E3-ND | € 45,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 30,77987 | € 4 616,98 |
| Unit Price without VAT: | € 30,77987 |
|---|---|
| Unit Price with VAT: | € 37,55144 |


