Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210657683E3 | |
|---|---|
DigiKey Part Number | MAL210657683E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210657683E3 |
Description | CAP ALUM 68000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 27 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance -10%, +30% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.437" (112.70mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210617683E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210617683E3-ND | € 90,68933 | Parametric Equivalent |
| MAL210637683E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210637683E3-ND | € 92,66750 | Parametric Equivalent |
| MAL210677683E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210677683E3-ND | € 92,66750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 90,68933 | € 5 441,36 |
| Unit Price without VAT: | € 90,68933 |
|---|---|
| Unit Price with VAT: | € 110,64098 |


