Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210656104E3 | |
|---|---|
DigiKey Part Number | MAL210656104E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210656104E3 |
Description | CAP ALUM 100000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29.5 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance -10%, +30% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.437" (112.70mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210616104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210616104E3-ND | € 90,33900 | Parametric Equivalent |
| MAL210636104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210636104E3-ND | € 92,31717 | Parametric Equivalent |
| MAL210676104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210676104E3-ND | € 92,31717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 90,33900 | € 5 420,34 |
| Unit Price without VAT: | € 90,33900 |
|---|---|
| Unit Price with VAT: | € 110,21358 |


