Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210638333E3 | |
|---|---|
DigiKey Part Number | MAL210638333E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210638333E3 |
Description | CAP ALUM 33000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 23.5 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance -10%, +30% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.402" (111.80mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210618333E3 | Vishay Beyschlag/Draloric/BC Components | 159 | MAL210618333E3-ND | € 90,87000 | Parametric Equivalent |
| MAL210658333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210658333E3-ND | € 68,01420 | Parametric Equivalent |
| MAL210678333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210678333E3-ND | € 70,18455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 70,18455 | € 7 860,67 |
| Unit Price without VAT: | € 70,18455 |
|---|---|
| Unit Price with VAT: | € 85,62515 |


