
MAL210619472E3 | |
|---|---|
DigiKey Part Number | MAL210619472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210619472E3 |
Description | CAP ALUM 4700UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.1 A @ 100 Hz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance -10%, +30% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.535" (89.80mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,14000 | € 48,14 |
| 25 | € 35,43760 | € 885,94 |
| 50 | € 33,86520 | € 1 693,26 |
| 100 | € 32,57720 | € 3 257,72 |
| Unit Price without VAT: | € 48,14000 |
|---|---|
| Unit Price with VAT: | € 58,73080 |

