Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210616473E3 | |
|---|---|
DigiKey Part Number | MAL210616473E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210616473E3 |
Description | CAP ALUM 47000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.5 A @ 100 Hz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance -10%, +30% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.402" (111.80mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210617473E3 | Vishay Beyschlag/Draloric/BC Components | 91 | MAL210617473E3-ND | € 86,88000 | Parametric Equivalent |
| MAL210636473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210636473E3-ND | € 50,03009 | Parametric Equivalent |
| MAL210637473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210637473E3-ND | € 66,56732 | Parametric Equivalent |
| MAL210656473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210656473E3-ND | € 48,23277 | Parametric Equivalent |
| MAL210657473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210657473E3-ND | € 64,60045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 48,23277 | € 5 402,07 |
| Unit Price without VAT: | € 48,23277 |
|---|---|
| Unit Price with VAT: | € 58,84398 |


