Parametric Equivalent
Parametric Equivalent

MAL210476472E3 | |
|---|---|
DigiKey Part Number | MAL210476472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210476472E3 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.8 A @ 100 Hz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 27mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210416472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210416472E3-ND | € 155,87767 | Parametric Equivalent |
| MAL210456472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210456472E3-ND | € 155,87767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 158,02533 | € 9 481,52 |
| Unit Price without VAT: | € 158,02533 |
|---|---|
| Unit Price with VAT: | € 192,79090 |

