Parametric Equivalent
Parametric Equivalent

MAL210456471E3 | |
|---|---|
DigiKey Part Number | MAL210456471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210456471E3 |
Description | CAP ALUM 470UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 254mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Part Status Active | Impedance 148 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 254mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210416471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210416471E3-ND | € 22,31343 | Parametric Equivalent |
| ALS40A471DE400 | KEMET | 0 | 399-ALS40A471DE400-ND | € 11,30920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 22,31343 | € 6 694,03 |
| Unit Price without VAT: | € 22,31343 |
|---|---|
| Unit Price with VAT: | € 27,22238 |



