Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210452222E3 | |
|---|---|
DigiKey Part Number | MAL210452222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210452222E3 |
Description | CAP ALUM 2200UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5 A @ 100 Hz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.280" (108.70mm) |
ESR (Equivalent Series Resistance) 74mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210412222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210412222E3-ND | € 25,73847 | Parametric Equivalent |
| ALS80A222DF250 | KEMET | 0 | ALS80A222DF250-ND | € 9,48900 | Parametric Equivalent |
| ALS80H222DF250 | KEMET | 0 | ALS80H222DF250-ND | € 9,48900 | Parametric Equivalent |
| ALS81A222DF250 | KEMET | 0 | ALS81A222DF250-ND | € 9,48900 | Parametric Equivalent |
| ALS81H222DF250 | KEMET | 0 | ALS81H222DF250-ND | € 11,84370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 25,73847 | € 7 721,54 |
| Unit Price without VAT: | € 25,73847 |
|---|---|
| Unit Price with VAT: | € 31,40093 |



