Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210412682E3 | |
|---|---|
DigiKey Part Number | MAL210412682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210412682E3 |
Description | CAP ALUM 6800UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.7 A @ 100 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210432682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210432682E3-ND | € 62,07973 | Parametric Equivalent |
| MAL210452682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210452682E3-ND | € 60,09027 | Parametric Equivalent |
| MAL210472682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210472682E3-ND | € 62,07973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 60,09027 | € 6 730,11 |
| Unit Price without VAT: | € 60,09027 |
|---|---|
| Unit Price with VAT: | € 73,31013 |

