Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210287222E3 | |
|---|---|
DigiKey Part Number | MAL210287222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210287222E3 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.2 A @ 100 Hz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210227222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210227222E3-ND | € 71,82350 | Parametric Equivalent |
| MAL210247222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210247222E3-ND | € 73,67733 | Parametric Equivalent |
| MAL210267222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210267222E3-ND | € 71,82350 | Parametric Equivalent |
| ALS30A222NF450 | KEMET | 0 | 399-5637-ND | € 51,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 73,67733 | € 4 420,64 |
| Unit Price without VAT: | € 73,67733 |
|---|---|
| Unit Price with VAT: | € 89,88634 |



