Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210277562E3 | |
|---|---|
DigiKey Part Number | MAL210277562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210277562E3 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.3 A @ 100 Hz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210237562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237562E3-ND | € 158,36450 | Parametric Equivalent |
| MAL210257562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257562E3-ND | € 156,10367 | Parametric Equivalent |
| ALS70A562NP500 | KEMET | 2 | 399-14366-ND | € 80,03000 | Parametric Equivalent |
| ALS70C562NP500 | KEMET | 0 | ALS70C562NP500-ND | € 43,44521 | Parametric Equivalent |
| ALS70G562NP500 | KEMET | 0 | ALS70G562NP500-ND | € 43,44521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 158,36450 | € 9 501,87 |
| Unit Price without VAT: | € 158,36450 |
|---|---|
| Unit Price with VAT: | € 193,20469 |




