Parametric Equivalent
Parametric Equivalent

MAL210267681E3 | |
|---|---|
DigiKey Part Number | MAL210267681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210267681E3 |
Description | CAP ALUM 680UF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 159mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.9 A @ 100 Hz |
Part Status Active | Impedance 98 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.496" (88.80mm) |
ESR (Equivalent Series Resistance) 159mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210227681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210227681E3-ND | € 30,87027 | Parametric Equivalent |
| ALS30A681KE450 | KEMET | 0 | 399-ALS30A681KE450-ND | € 15,94292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 30,87027 | € 4 630,54 |
| Unit Price without VAT: | € 30,87027 |
|---|---|
| Unit Price with VAT: | € 37,66173 |



