Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210265681E3 | |
|---|---|
DigiKey Part Number | MAL210265681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210265681E3 |
Description | CAP ALUM 680UF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 216mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 100 Hz |
Part Status Active | Impedance 152 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.280" (108.70mm) |
ESR (Equivalent Series Resistance) 216mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210216681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210216681E3-ND | € 25,50107 | Parametric Equivalent |
| MAL210218681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210218681E3-ND | € 25,26370 | Parametric Equivalent |
| MAL210225681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210225681E3-ND | € 22,43780 | Parametric Equivalent |
| MAL210256681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256681E3-ND | € 25,50107 | Parametric Equivalent |
| MAL210258681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210258681E3-ND | € 25,26370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 22,43780 | € 6 731,34 |
| Unit Price without VAT: | € 22,43780 |
|---|---|
| Unit Price with VAT: | € 27,37412 |



