Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210257222E3 | |
|---|---|
DigiKey Part Number | MAL210257222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210257222E3 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.1 A @ 100 Hz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210237222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237222E3-ND | € 69,49500 | Parametric Equivalent |
| MAL210277222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210277222E3-ND | € 69,49500 | Parametric Equivalent |
| B43456A5228M000 | TDK | 137 | 495-4233-ND | € 76,13000 | Parametric Equivalent |
| B43458A5228M000 | TDK | 262 | 495-6413-ND | € 82,53000 | Parametric Equivalent |
| B43704A6228M000 | TDK | 0 | 495-B43704A6228M000-ND | € 56,20700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 67,36991 | € 7 545,43 |
| Unit Price without VAT: | € 67,36991 |
|---|---|
| Unit Price with VAT: | € 82,19129 |






