Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210255222E3 | |
|---|---|
DigiKey Part Number | MAL210255222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210255222E3 |
Description | CAP ALUM 2200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 72mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8 A @ 100 Hz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.362" (110.80mm) |
ESR (Equivalent Series Resistance) 72mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210215222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210215222E3-ND | € 45,62160 | Parametric Equivalent |
| ALS30A222KF400 | KEMET | 0 | 399-5631-ND | € 42,28000 | Parametric Equivalent |
| B43455B4228M000 | TDK | 21 | 495-B43455B4228M000-ND | € 39,14000 | Parametric Equivalent |
| B43703A5228M000 | TDK | 0 | 495-B43703A5228M000-ND | € 41,85653 | Parametric Equivalent |
| B43725A9228M000 | TDK | 0 | B43725A9228M000-ND | € 53,26403 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 45,62160 | € 6 843,24 |
| Unit Price without VAT: | € 45,62160 |
|---|---|
| Unit Price with VAT: | € 55,65835 |






