MAL210226472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 133,27033
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 135,64400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 105,24850
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 133,27033
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 103,38333
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 135,64400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 105,24850
Datasheet

Parametric Equivalent


KEMET
In Stock: 96
Unit Price: € 73,88000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 16
Unit Price: € 53,39000
Datasheet
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210226472E3

DigiKey Part Number
MAL210226472E3-ND
Manufacturer
Manufacturer Product Number
MAL210226472E3
Description
CAP ALUM 4700UF 20% 400V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
16.4 A @ 100 Hz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
5.972" (151.70mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210217472E3Vishay Beyschlag/Draloric/BC Components0MAL210217472E3-ND€ 133,27033Parametric Equivalent
MAL210237472E3Vishay Beyschlag/Draloric/BC Components0MAL210237472E3-ND€ 135,64400Parametric Equivalent
MAL210246472E3Vishay Beyschlag/Draloric/BC Components0MAL210246472E3-ND€ 105,24850Parametric Equivalent
MAL210257472E3Vishay Beyschlag/Draloric/BC Components0MAL210257472E3-ND€ 133,27033Parametric Equivalent
MAL210266472E3Vishay Beyschlag/Draloric/BC Components0MAL210266472E3-ND€ 103,38333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 103,38333€ 6 203,00
Unit Price without VAT:€ 103,38333
Unit Price with VAT:€ 126,12766