Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210218221E3 | |
|---|---|
DigiKey Part Number | MAL210218221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210218221E3 |
Description | CAP ALUM 220UF 20% 385V SCREW CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 575mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 2.744" (69.70mm) |
ESR (Equivalent Series Resistance) 575mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210216221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210216221E3-ND | € 18,37977 | Parametric Equivalent |
| MAL210217221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210217221E3-ND | € 18,94497 | Parametric Equivalent |
| MAL210256221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256221E3-ND | € 18,37977 | Parametric Equivalent |
| MAL210257221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257221E3-ND | € 18,94497 | Parametric Equivalent |
| MAL210258221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210258221E3-ND | € 18,25543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 18,25543 | € 5 476,63 |
| Unit Price without VAT: | € 18,25543 |
|---|---|
| Unit Price with VAT: | € 22,27162 |


