Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210215152E3 | |
|---|---|
DigiKey Part Number | MAL210215152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210215152E3 |
Description | CAP ALUM 1500UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 102mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.5 A @ 100 Hz |
Part Status Active | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.496" (88.80mm) |
ESR (Equivalent Series Resistance) 102mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210255152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210255152E3-ND | € 35,34653 | Parametric Equivalent |
| B43456A9158M000 | TDK | 3 | 495-4235-ND | € 41,46000 | Parametric Equivalent |
| B43704A9158M000 | TDK | 0 | B43704A9158M000-ND | € 33,38708 | Parametric Equivalent |
| B43725A9158M000 | TDK | 0 | 495-B43725A9158M000-ND | € 29,50264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 35,34653 | € 5 301,98 |
| Unit Price without VAT: | € 35,34653 |
|---|---|
| Unit Price with VAT: | € 43,12277 |





