Parametric Equivalent

MAL210213471E3 | |
|---|---|
DigiKey Part Number | MAL210213471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210213471E3 |
Description | CAP ALUM 470UF 20% 250V SCREW CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 250mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.1 A @ 100 Hz |
Part Status Active | Impedance 152 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.744" (69.70mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210253471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210253471E3-ND | € 16,86507 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 16,86507 | € 5 059,52 |
| Unit Price without VAT: | € 16,86507 |
|---|---|
| Unit Price with VAT: | € 20,57539 |


