Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210179223E3 | |
|---|---|
DigiKey Part Number | MAL210179223E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210179223E3 |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.8 A @ 100 Hz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210119223E3 | Vishay Beyschlag/Draloric/BC Components | 111 | 4586PHBK-ND | € 74,99000 | Parametric Equivalent |
| MAL210139223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210139223E3-ND | € 56,67661 | Parametric Equivalent |
| MAL210159223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210159223E3-ND | € 54,52893 | Parametric Equivalent |
| PEH200PO5220MB2 | KEMET | 0 | 399-12265-ND | € 64,68896 | Parametric Equivalent |
| PEH200PO5220MU2 | KEMET | 0 | 399-7547-ND | € 88,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 56,67661 | € 6 347,78 |
| Unit Price without VAT: | € 56,67661 |
|---|---|
| Unit Price with VAT: | € 69,14546 |



