Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210167223E3 | |
|---|---|
DigiKey Part Number | MAL210167223E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210167223E3 |
Description | CAP ALUM 22000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.2 A @ 100 Hz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.496" (88.80mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210118223E3 | Vishay Beyschlag/Draloric/BC Components | 30 | 4574PHBK-ND | € 49,26000 | Parametric Equivalent |
| MAL210127223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210127223E3-ND | € 23,20647 | Parametric Equivalent |
| MAL210158223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210158223E3-ND | € 33,47020 | Parametric Equivalent |
| ALS30A223KE063 | KEMET | 0 | 399-11416-ND | € 28,51000 | Parametric Equivalent |
| B41456B8229M000 | TDK | 3 | 495-4225-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 23,20647 | € 3 480,97 |
| Unit Price without VAT: | € 23,20647 |
|---|---|
| Unit Price with VAT: | € 28,31189 |






