Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210147104E3 | |
|---|---|
DigiKey Part Number | MAL210147104E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210147104E3 |
Description | CAP ALUM 100000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.3 A @ 100 Hz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210127104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210127104E3-ND | € 57,58083 | Parametric Equivalent |
| MAL210167104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210167104E3-ND | € 57,58083 | Parametric Equivalent |
| MAL210187104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210187104E3-ND | € 59,73983 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 59,73983 | € 3 584,39 |
| Unit Price without VAT: | € 59,73983 |
|---|---|
| Unit Price with VAT: | € 72,88259 |


