
MAL210128473E3 | |
|---|---|
DigiKey Part Number | MAL210128473E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210128473E3 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210128473E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.6 A @ 100 Hz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,92000 | € 83,92 |
| 12 | € 67,35750 | € 808,29 |
| 60 | € 62,07983 | € 3 724,79 |
| Unit Price without VAT: | € 83,92000 |
|---|---|
| Unit Price with VAT: | € 102,38240 |

