Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210127224E3 | |
|---|---|
DigiKey Part Number | MAL210127224E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210127224E3 |
Description | CAP ALUM 220000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24.5 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210147224E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210147224E3-ND | € 107,41867 | Parametric Equivalent |
| MAL210167224E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210167224E3-ND | € 104,72850 | Parametric Equivalent |
| MAL210187224E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210187224E3-ND | € 107,41867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 104,72850 | € 6 283,71 |
| Unit Price without VAT: | € 104,72850 |
|---|---|
| Unit Price with VAT: | € 127,76877 |


