Parametric Equivalent

MAL205768689E3 | |
|---|---|
DigiKey Part Number | MAL205768689E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205768689E3 |
Description | CAP ALUM 68UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 2.1Ohm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 630 mA @ 100 Hz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 2.1Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL205776689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205776689E3-ND | € 3,86684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,68509 | € 2 948,07 |
| Unit Price without VAT: | € 3,68509 |
|---|---|
| Unit Price with VAT: | € 4,49581 |


