47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.6Ohm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205767479E3

DigiKey Part Number
56-MAL205767479E3CT-ND - Cut Tape (CT)
56-MAL205767479E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL205767479E3
Description
CAP ALUM 47UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.6Ohm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
260 mA @ 100 Hz
Part Status
Active
Impedance
4.4 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
5.6Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 9,23000€ 9,23
10€ 6,62800€ 66,28
50€ 5,55260€ 277,63
Tape & Box (TB)
QuantityUnit PriceExt Price
100€ 5,11840€ 511,84
200€ 4,84250€ 968,50
300€ 4,70337€ 1 411,01
500€ 4,54832€ 2 274,16
700€ 4,45721€ 3 120,05
1 000€ 4,36923€ 4 369,23
Manufacturers Standard Package
Unit Price without VAT:€ 9,23000
Unit Price with VAT:€ 11,26060