
MAL205758221E3 | |
|---|---|
DigiKey Part Number | 56-MAL205758221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205758221E3 |
Description | CAP ALUM 220UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 650mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.57 A @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,83000 | € 11,83 |
| 10 | € 8,62900 | € 86,29 |
| 50 | € 7,30760 | € 365,38 |
| 100 | € 6,89180 | € 689,18 |
| 500 | € 6,17848 | € 3 089,24 |
| 1 000 | € 6,04633 | € 6 046,33 |
| Unit Price without VAT: | € 11,83000 |
|---|---|
| Unit Price with VAT: | € 14,43260 |

