
MAL205756101E3 | |
|---|---|
DigiKey Part Number | 4664PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL205756101E3 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.4Ohm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL205756101E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 100 Hz |
Part Status Active | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,09000 | € 9,09 |
| 10 | € 6,52500 | € 65,25 |
| 50 | € 5,46680 | € 273,34 |
| 100 | € 5,13400 | € 513,40 |
| 500 | € 4,56256 | € 2 281,28 |
| 1 000 | € 4,38304 | € 4 383,04 |
| Unit Price without VAT: | € 9,09000 |
|---|---|
| Unit Price with VAT: | € 11,08980 |

