
MAL205752151E3 | |
|---|---|
DigiKey Part Number | MAL205752151E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205752151E3 |
Description | CAP ALUM 150UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 950mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 770 mA @ 100 Hz |
Part Status Active | Impedance 620 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 950mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,12251 | € 2 498,01 |
| Unit Price without VAT: | € 3,12251 |
|---|---|
| Unit Price with VAT: | € 3,80946 |

