
MAL205679471E3 | |
|---|---|
DigiKey Part Number | MAL205679471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205679471E3 |
Description | CAP ALUM 470UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 535mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 770 mA @ 100 Hz |
Part Status Active | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 535mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,70134 | € 2 961,07 |
| Unit Price without VAT: | € 3,70134 |
|---|---|
| Unit Price with VAT: | € 4,51563 |

