
MAL205659472E3 | |
|---|---|
DigiKey Part Number | 56-MAL205659472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205659472E3 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL205659472E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.59 A @ 100 Hz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,44000 | € 18,44 |
| 10 | € 13,80000 | € 138,00 |
| 50 | € 11,88900 | € 594,45 |
| 100 | € 11,28840 | € 1 128,84 |
| 500 | € 10,39260 | € 5 196,30 |
| Unit Price without VAT: | € 18,44000 |
|---|---|
| Unit Price with VAT: | € 22,49680 |

